Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.337.560 |
10+ | Rs.325.160 |
25+ | Rs.312.760 |
50+ | Rs.300.360 |
100+ | Rs.287.950 |
250+ | Rs.275.550 |
500+ | Rs.263.150 |
1000+ | Rs.250.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.337.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV4110ID
Order Code3118078
No. of Channels1Channels
Gain Bandwidth Product2.7MHz
Slew Rate Typ1.6V/µs
Supply Voltage Range2.5V to 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Current
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage175µV
Input Bias Current0.3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.7MHz
No. of Amplifiers1 Amplifier
Slew Rate1.6V/µs
Product Overview
The TLV4110ID is a single high output drive low voltage Operational Amplifier with shutdown function. The single supply operational amplifier provides output currents in excess of 300mA at 5V. This enables standard pin-out amplifiers to be used as high current buffers or in coil driver applications.
- Rail-to-rail output
- 700µA/channel Supply current
- 3μV/°C Typical offset drift
- 68dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.6V/µs
IC Case / Package
SOIC
Amplifier Type
High Current
Input Offset Voltage
175µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
2.7MHz
Supply Voltage Range
2.5V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
0.3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.7MHz
Slew Rate
1.6V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816