Product Information
Product Overview
The TPIC6C596D is a 8-bit Shift Register designed for use in systems that require relatively moderate load power such as LEDs. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids and other low-current or medium-voltage loads. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Data transfers through both the shift and storage registers on the rising edge of the shift register clock (SRCK) and the register clock (RCK), respectively. The storage register transfers data to the output buffer when shift register clear (CLR\) is high. When CLR\ is low, all registers in the device are cleared. When output enable (G\) is held high, all data in the output buffers is held low and all drain outputs are off. When G\ is held low, data from the storage register is transparent to the output buffers.
- Enhanced cascading for multiple stages
- All registers cleared with single input
- Low power consumption
- Eight power DMOS transistor outputs of 100mA continuous current
- 30mJ Avalanche Energy
- 250mA Current limit capability
- 2500V ESD protection
- 33V Output Clamp Voltage
- Green product and no Sb/Br
Applications
Automotive, Sensing & Instrumentation, Signalling, Lighting
Technical Specifications
-
1 Element
SOIC
16Pins
5.5V
TPIC
-40°C
-
MSL 1 - Unlimited
Serial to Parallel
8bit
SOIC
4.5V
Standard
-
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate