Need more?
Quantity | Price |
---|---|
1+ | Rs.134.850 |
10+ | Rs.90.480 |
50+ | Rs.89.940 |
100+ | Rs.89.400 |
250+ | Rs.89.000 |
Product Information
Alternatives for TPS77001DBVT
1 Product Found
Product Overview
The TPS77001DBVT is a low-dropout (LDO) Voltage Regulator offers the benefits of low dropout voltage, ultralow-power operation. This regulator features low dropout voltages and ultralow quiescent current compared to conventional LDO regulator. The device is ideal for micro-power operations and where board space is at a premium. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low \x97 typically 35mV at 50mA of load current \x97 and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow and is stable over the entire range of output load current. It is intended for use in portable systems, the ultralow-dropout voltage feature and ultralow-power operation result in a significant increase in system battery operating life.
- Overcurrent limitation
- Only 17μA quiescent current at 50mA
- 1μA Quiescent current in standby mode
- Green product and no Sb/Br
Applications
Power Management, Industrial, Portable Devices
Technical Specifications
Adjustable
10V
-
5.5V
0.05A
35mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
2.7V
1Outputs
1.2V
Positive Output
50mA
35mV
SOT-23
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate