Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTIGGES
Manufacturer Part NoMGWASHER12X35
Order Code7102240
Technical Datasheet
Internal Diameter13mm
External Diameter35mm
Fastener MaterialStainless Steel
Thread Size - MetricM12
Fastener Plating-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The MGWASHER12X35 is a Mudguard Washer made of stainless steel. It resists corrosion for longer life.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
13mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (12-Jan-2017)
External Diameter
35mm
Thread Size - Metric
M12
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9