Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD4123AK(Q)
Order Code1715907
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current1A
Output Voltage2.4V
IC Case / PackageDIP
No. of Pins26Pins
Supply Voltage Min13.5V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Driver Case StyleDIP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
2.4V
No. of Pins
26Pins
Supply Voltage Max
16.5V
Operating Temperature Max
135°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Driver Case Style
DIP
Motor Type
Three Phase Brushless DC
Output Current
1A
IC Case / Package
DIP
Supply Voltage Min
13.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001