Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoXCEZ30V,L3XHF(T
Order Code4752876
Product RangeXCEZ Series
Technical Datasheet
8,000 In Stock
Need more?
8000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.32.200 |
| 10+ | Rs.21.300 |
| 100+ | Rs.11.390 |
| 500+ | Rs.9.940 |
| 1000+ | Rs.6.560 |
| 5000+ | Rs.5.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXCEZ30V,L3XHF(T
Order Code4752876
Product RangeXCEZ Series
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation150mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeXCEZ Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
30V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
XCEZ Series
Power Dissipation
150mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002