Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM12 40 SO12CS S100
Order Code1419681
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM12
Screw Length40mm
Fastener Plating-
Fastener Material-
Screw Head StyleHex Socket
Product Range-
Technical Specifications
Thread Size - Imperial
-
Screw Length
40mm
Fastener Material
-
Product Range
-
Thread Size - Metric
M12
Fastener Plating
-
Screw Head Style
Hex Socket
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8