Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM4 30 KH10MC S100
Order Code1420622
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4 30 KH10MC S100
Order Code1420622
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length30mm
Fastener Plating-
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Hex Socket
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Thread Size - Imperial
-
Screw Length
30mm
Fastener Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
Thread Size - Metric
M4
Fastener Plating
-
Screw Head Style
Flat / Countersunk Hex Socket
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13