Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM5 12 KSA2MC S100
Order Code1419779
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5 12 KSA2MC S100
Order Code1419779
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - MetricM5
Thread Size - Imperial-
Screw Length12mm
Fastener MaterialStainless Steel
Fastener Plating-
Screw Head StyleFlat / Countersunk Head Slotted
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Thread Size - Metric
M5
Screw Length
12mm
Fastener Plating
-
Product Range
TUK SGACK902S Keystone Coupler
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Screw Head Style
Flat / Countersunk Head Slotted
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19