Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM520 HHBRSCS100-
Order Code1420739
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM5
Fastener Plating-
Fastener MaterialBrass
Screw Head StyleHex Head
Product Range-
Technical Specifications
Thread Size - Imperial
-
Fastener Plating
-
Screw Head Style
Hex Head
Thread Size - Metric
M5
Fastener Material
Brass
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46