Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM8 35 SO12CS S100
Order Code1419660
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM8 35 SO12CS S100
Order Code1419660
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
Screw Length35mm
Fastener Plating-
Fastener MaterialSteel
Screw Head StyleHex Socket
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Thread Size - Imperial
-
Screw Length
35mm
Fastener Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
Thread Size - Metric
M8
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82