Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM8110 SOHTCSS100-
Order Code1419669
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM8110 SOHTCSS100-
Order Code1419669
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
Screw Length110mm
Fastener Plating-
Fastener MaterialSteel
Screw Head StyleHex Socket
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thread Size - Imperial
-
Screw Length
110mm
Fastener Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
Thread Size - Metric
M8
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.85