Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoN80.500 PSSTABZ100-
Order Code1419818
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN80.500 PSSTABZ100-
Order Code1419818
Technical Datasheet
Thread Size - Metric-
Thread Size - ImperialNo.8
Screw Length0.5"
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StylePan Head Slotted
Product Range-
Technical Specifications
Thread Size - Metric
-
Screw Length
0.5"
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
No.8
Fastener Material
Steel
Screw Head Style
Pan Head Slotted
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144