Product Information
Alternatives for TES 3-1223
1 Product Found
Product Overview
The TES 3-1223 is a 2-output 3W board-mount isolated high performance DC/DC Converter featuring wide 2:1 input voltage ranges. It offers 9 to 18VDC input voltage range and ±15VDC output voltage. A high efficiency allows an operating temperature range of -40 to 85°C at full load. This device is qualified for soldering in a high temperature lead-free reflow solder process. The converter is suitable for use in many applications everywhere where an isolated, tightly regulated voltage is required.
- Undervoltage lock-out
- Short-circuit protection
- High accuracy of pin co-planarity
- 1500VDC I/O isolation
- 81% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
2:1
2 Output
100mA
100mA
1.5kV
Fixed
10.2mm
9V
TES 3 Series
-
3W
15V
-15V
Regulated
12V
14.8mm
32mm
18V
No SVHC (16-Jul-2019)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate