Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Open Frame Power Supplies
                      Print Page

                      TPP 450-128BA-M

                      AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 450W @ 21CFM, 320 W

                      TRACO POWER TPP 450-128BA-M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTPP 450-128BA-M
                      Order Code3652499
                      Product RangeTPP 450BA-M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.17,960.050
                      10+Rs.17,397.310
                      25+Rs.16,834.560
                      50+Rs.15,951.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.17,960.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTPP 450-128BA-M
                      Order Code3652499
                      Product RangeTPP 450BA-M Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Medical
                      No. of Outputs1 Output
                      Power Rating (Forced Cooling)450W @ 21CFM
                      Power Rating (Convection Cooling)320W
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeAdjustable, Fixed
                      Output Voltage - Output 128VDC
                      Output Current - Output 111.4A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Product RangeTPP 450BA-M Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      TPP 450BA-M series of 450W AC/DC power supplies features a reinforced double I/O isolation system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP) and is suitable for class II applications. The earth leakage current is below 100µA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 94% allows a high power density for the standard 3" x 5" packaging format. Natural convection cooled power up to 320W at +50°C and 150W at +85°C. Thus users can power medical device in a quiet and hygienic way as they don’t need to run a fan to cool down the power supply. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for medical devices and for demanding safety and space critical applications.

                      • Protection class II prepared
                      • 450W with forced air cooling, up to 320W convection cooled without derating up to 50°C
                      • Medical certification to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
                      • EMC compliance to IEC/EN 60601-1-2 4th edition
                      • Risk management process according to ISO 14971 incl. risk management file
                      • Isolation (4000VAC) and leakage current (<lt/>100µA) rated for BF applications
                      • 5V standby output 12V fan output, remote on/off, power good signal, variable fan speed
                      • Operating up to 5000m altitude
                      • 5-year product warranty
                      • JST connection type

                      Technical Specifications

                      Power Supply Applications

                      ITE & Medical

                      Power Rating (Forced Cooling)

                      450W @ 21CFM

                      Input Voltage VAC

                      85V AC to 264V AC

                      Output Voltage - Output 1

                      28VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Product Range

                      TPP 450BA-M Series

                      No. of Outputs

                      1 Output

                      Power Rating (Convection Cooling)

                      320W

                      Power Supply Output Type

                      Adjustable, Fixed

                      Output Current - Output 1

                      11.4A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85043200
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.462
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.