Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTOF 30T-MC
Order Code1242631
Product RangeTOF
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTOF 30T-MC
Order Code1242631
Product RangeTOF
Technical Datasheet
Cover TypeCover Kit
Cover Material-
Cover Colour-
For Use WithTOF30-XXXT Series AC/DC Power Supplies
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeTOF
SVHCNo SVHC (16-Jul-2019)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Cover Type
Cover Kit
Cover Colour
-
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
TOF
Cover Material
-
For Use With
TOF30-XXXT Series AC/DC Power Supplies
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18