Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTRANTEC
Manufacturer Part NoS4.4L-EA-UK
Order Code1506313
Technical Datasheet
DirectivityOmnidirectional
Carrier Frequency-
Frequency Response Min60Hz
Frequency Response Max16kHz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Trantec’s S4.4 is a function-packed system designed to launch you into the world of wireless microphones.
- Multi-function UHF receiver
- 4 Switchable frequencies
- PLL quartz tuning technology
- Licence free in the UK on channel 70
- LEDs on the receiver showing Power On, AF Peak level, RF Level and Diversity Channel A or B
- Front mounted antennae and variable gain
- Jack plug & balanced XLR output
- Transmitter battery life is in excess of ten hours
- Power LED, On/Off, frequency and source selection on beltpack transmitter
- Disctrete, LP2 lavalier omni directional back electret condenser microphone + instrument cable
- S4.4RX Receiver:
- RF Channel Frequencies: 863.150, 863.725, 864.150, 864.850MHz
- Audio S/N Ratio: <gt/>96dBA
- Audio Output Levels: Variable to +10dBu via unbalanced jack, +16 dBu via balanced XLR 3F
- DC Input: 12V, 100mA
- Dimensions (WxHxD): 213 x 35 x 98mm
- Weight: 580g
- S4.4BTX Beltpack Transmitter:
- Connector: Audio input via 3.5mm locking jack socket
- Operating Voltage: 9Vdc
- Dimensions (WxHxD): 60 x 100 x 30mm
- Weight: 90g
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
60Hz
Product Range
-
Carrier Frequency
-
Frequency Response Max
16kHz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3