Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.6,143.370 |
5+ | Rs.6,020.510 |
10+ | Rs.5,897.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,143.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
-
Panel Cutout Height
25.7mm
Operating Temperature Min
-26°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
115VAC
Panel Cutout Width
37.1mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001