Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGKH1
Order Code2912947
Also Known AsGTIN UPC EAN: 5055386506924
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.964.710 |
5+ | Rs.834.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.964.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKH1
Order Code2912947
Also Known AsGTIN UPC EAN: 5055386506924
Technical Datasheet
Modular Connector TypeConnection Box - RJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector Mounting-
Connector Orientation-
Shielding-
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Easily install external Cat6a outlets without the need for additional back boxes or trunking. Fitted with fully shielded Cat 6A keystones that feature simple, tool-less termination.
- High performance data throughput with Cat6 transfer rates at permanent link level
- Fireproof white ABS housing (UL 94V-0)
- Supplied with cable ties and adhesive mounting pads
- Dimensions (HxWxD): 29x36x59mm
Technical Specifications
Modular Connector Type
Connection Box - RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
-
Magnetics
-
Light Pipes
-
SVHC
No SVHC (14-Jun-2023)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
-
Shielding
-
LEDs
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043