Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoBI5-M18-Y0X-H1141
Order Code2840527
Product RangeTUK SGACK902S Keystone Coupler
1 In Stock
Need more?
1 Delivery in 3-5 Business Days(SG stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.9,960.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,960.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5-M18-Y0X-H1141
Order Code2840527
Product RangeTUK SGACK902S Keystone Coupler
Sensing Range Max5mm
Thread Size - MetricM12 x 1
Sensor Output Type2-Wire
Supply Voltage DC Min-
Supply Voltage DC Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
2-Wire
Supply Voltage DC Max
-
SVHC
Lead
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051257