Print Page
005-015-020
WRENCH, COMBINATION, 7.95MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part No005-015-020
Order Code2428348
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part No005-015-020
Order Code2428348
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
AF Size - Metric7.95mm
AF Size - Imperial-
Length98mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
7.95mm
Length
98mm
SVHC
To Be Advised
AF Size - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03