Print Page
005-015-028
WRENCH, COMBINATION, 11.125MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part No005-015-028
Order Code2428357
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part No005-015-028
Order Code2428357
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
AF Size - Metric11.125mm
AF Size - Imperial-
Length123mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
11.125mm
Length
123mm
SVHC
To Be Advised
AF Size - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05