Print Page
RLR635WB22
LAMP, REFLECTOR R63, 5W, BC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoRLR635WB22
Order Code1677848
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoRLR635WB22
Order Code1677848
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length131mm
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
Luminous Flux-
Bulb Diameter65mm
Supply Voltage240V
Color Temperature Typ-
Power Rating5W
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Length
131mm
Luminous Flux
-
Supply Voltage
240V
Power Rating
5W
SVHC
No SVHC (07-Jul-2017)
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
Bulb Diameter
65mm
Color Temperature Typ
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02