Print Page
Z3312
TRANSFORMER, ISOLATION 115/24V 600VA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoZ3312
Order Code581847
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoZ3312
Order Code581847
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
PCB Transformer TypeInternally Fused Isolation
Primary Voltages115V
Secondary Voltages24V
Power Rating600VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
Internally Fused Isolation
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
115V
Power Rating
600VA
Winding Type
-
Isolation Voltage
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85049090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.5