Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      UT531

                      Handheld Digital Multimeter, True RMS, Auto Range

                      UNI-T UT531
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerUNI-T
                      Manufacturer Part NoUT531
                      Order Code1563723
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerUNI-T
                      Manufacturer Part NoUT531
                      Order Code1563723
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance
                      No. of Digits-
                      DMM Response TypeTrue RMS
                      Display Count-
                      Range SelectionAuto
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max600mA
                      Current Measure AC Max600mA
                      Resistance Measure Max40Mohm
                      Manufacturer Warranty-
                      Product Range-
                      SVHCNo SVHC (19-Jan-2021)

                      Product Overview

                      A combined multimeter / insulation tester for electrical applications and ideal for the troubleshooting and maintenance of motors and switchgear.

                      • Large LCD with full icon display and backlight
                      • Auto / manual range selection
                      • TRMS measurements
                      • Insulation resistance measurement
                      • AC/DC current measurement
                      • Voltage, resistance, capacitance and frequency measurement
                      • Min/Max modes and data hold
                      • Continuity buzzer and diode test
                      • 99 record datalogging
                      • Sleep mode and low battery warning

                      Applications

                      Industrial, Maintenance & Repair, Test & Measurement

                      Contents

                      Supplied with test leads, test clips, 9Vbattery and user manual

                      Technical Specifications

                      DMM Functions

                      Current, Voltage, Capacitance, Frequency, Resistance

                      DMM Response Type

                      True RMS

                      Range Selection

                      Auto

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      600mA

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      No. of Digits

                      -

                      Display Count

                      -

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      600mA

                      Resistance Measure Max

                      40Mohm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.84
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.