Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.4,427.860 |
Product Information
Product Overview
FK3 heavy duty folding utility knife is a versatile cutting tool designed for durability and ease of use. Its high-carbon 3Cr13 stainless steel blade features a serrated edge and clip point shape, providing excellent cutting performance. With a blade hardness of 52-54 HRC, it offers long-lasting sharpness. The ultra-tough aluminium handle ensures a secure grip, and the assisted one-handed lever opening and thumb studs allow for easy and quick deployment. The safe liner locking mechanism provides secure operation, while the deep pocket clip enables convenient carrying. Additionally, the knife includes a hole for attaching a lanyard, adding versatility to its use.
- High-carbon 3Cr13 stainless steel blade with serrated edge and clip point shape
- Blade hardness of 52-54 HRC for durability and sharpness
- Ultra-tough aluminium handle for a secure grip
- Assisted one-handed lever opening and additional thumb studs for easy deployment
- Safe liner locking mechanism for secure operation
- Deep pocket clip for convenient carrying
- Includes a hole for attaching a lanyard
- Versatile and reliable tool for various cutting tasks
Technical Specifications
Folding Utility
-
-
Stainless Steel
198mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate