Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoUK350
Order Code1497114
Technical Datasheet
Torch TypeHand Held
Lumen Output85lm
Beam Effective Distance-
Power SourceC Batteries x 2
Torch Body MaterialAluminium
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Torch Type
Hand Held
Beam Effective Distance
-
Torch Body Material
Aluminium
SVHC
No SVHC (27-Jun-2024)
Lumen Output
85lm
Power Source
C Batteries x 2
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28