Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoEVR-25BF
Order Code1213107
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoEVR-25BF
Order Code1213107
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage Max253VAC
Supply Voltage Min216.2VAC
Output Current Max-
Operating Temperature Max65°C
Operating Temperature Min0°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Supply Voltage Max
253VAC
Output Current Max
-
Operating Temperature Min
0°C
SVHC
No SVHC (20-Jun-2016)
Supply Voltage Min
216.2VAC
Operating Temperature Max
65°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82