Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoINFRESCO P 6KW
Order Code1552416
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoINFRESCO P 6KW
Order Code1552416
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermocouple Type-
Operating Temperature Max40°C
Operating Temperature Min-20°C
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-20°C
Output Voltage Max
-
Product Range
TUK SGACK902S Keystone Coupler
Operating Temperature Max
40°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.584