Print Page
EURO-CMRT-D-112-10M8-060-1178-50
Micro Angular Position Sensor, Analog CW/CCW, Ratiometric, 60°, 5V, Euro-CMRT Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-CMRT-D-112-10M8-060-1178-50
Order Code4574705
Product RangeEuro-CMRT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.15,020.770 |
5+ | Rs.14,818.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,020.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-CMRT-D-112-10M8-060-1178-50
Order Code4574705
Product RangeEuro-CMRT Series
Technical Datasheet
Sensor TypeHall Effect, Rotary
Output TypeAnalog CW/CCW, Ratiometric
Shaft Type3.175mm Round Male D Shaft
Contact TypeNon-Contact
Electrical Angle60°
Linearity± 0.5%
Supply Voltage5V
Supply Current-
Output Signal0.25 to 4.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEuro-CMRT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Hall Effect, Rotary
Shaft Type
3.175mm Round Male D Shaft
Electrical Angle
60°
Supply Voltage
5V
Output Signal
0.25 to 4.75V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Output Type
Analog CW/CCW, Ratiometric
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
-
Operating Temperature Min
-40°C
Product Range
Euro-CMRT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035