Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Batteries & Chargers
                                                                                                      3. Batteries - Non-Rechargeable
                                                                                                      Print Page

                                                                                                      04903121492.

                                                                                                      Battery, 1.5 V, AAA, Alkaline, Raised Positive and Flat Negative, 20

                                                                                                      VARTA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      VARTA 04903121492.
                                                                                                      VARTA 04903121492.
                                                                                                      VARTA 04903121492.
                                                                                                      ManufacturerVARTA
                                                                                                      Manufacturer Part No04903121492.
                                                                                                      Order Code4070659
                                                                                                      Product Range04903 Series
                                                                                                      Also Known AsAAA14+6 VARTA, 04903 121 492
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      VARTA
                                                                                                      ManufacturerVARTA
                                                                                                      Manufacturer Part No04903121492.
                                                                                                      Order Code4070659
                                                                                                      Product Range04903 Series
                                                                                                      Also Known AsAAA14+6 VARTA, 04903 121 492
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Battery Voltage1.5V
                                                                                                      Battery Size CodeAAA
                                                                                                      Battery TechnologyAlkaline
                                                                                                      Battery Capacity-
                                                                                                      External Diameter10.5mm
                                                                                                      Battery TerminalsRaised Positive and Flat Negative
                                                                                                      External Height44.5mm
                                                                                                      Pack Quantity20
                                                                                                      Battery Type / SizeAAA
                                                                                                      Weight11.4g
                                                                                                      Battery IEC CodeLR03
                                                                                                      Battery NEDA Code24A
                                                                                                      Battery Compliance-
                                                                                                      Product Range04903 Series

                                                                                                      Alternatives for 04903121492.

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      • VARTA long life power AAA blister 20 (14+6)
                                                                                                      • Unique brand iconography for maximum brand appearance and recognition
                                                                                                      • Innovative new cell design and unique matt label finish for premium haptic appearance
                                                                                                      • Powerful energy for power-hungry devices, e.g. battery-operated toys, wireless mouse, flashlights
                                                                                                      • Guaranteed storage time of 10 years
                                                                                                      • Easy and smart recognition of recommended use by modern icons
                                                                                                      • Single press out enables easy opening of the pack and good storage for unused batteries
                                                                                                      • Packaging made of minimum 80% recycled content
                                                                                                      • Packaging in a new premium look an feel: high quality metallic design refinement
                                                                                                      • Primary alkaline manganese system, voltage of 1.50V

                                                                                                      Technical Specifications

                                                                                                      Battery Voltage

                                                                                                      1.5V

                                                                                                      Battery Technology

                                                                                                      Alkaline

                                                                                                      External Diameter

                                                                                                      10.5mm

                                                                                                      External Height

                                                                                                      44.5mm

                                                                                                      Battery Type / Size

                                                                                                      AAA

                                                                                                      Battery IEC Code

                                                                                                      LR03

                                                                                                      Battery Compliance

                                                                                                      -

                                                                                                      Battery Size Code

                                                                                                      AAA

                                                                                                      Battery Capacity

                                                                                                      -

                                                                                                      Battery Terminals

                                                                                                      Raised Positive and Flat Negative

                                                                                                      Pack Quantity

                                                                                                      20

                                                                                                      Weight

                                                                                                      11.4g

                                                                                                      Battery NEDA Code

                                                                                                      24A

                                                                                                      Product Range

                                                                                                      04903 Series

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Safety Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85079090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.2
                                                                                                      UN Hazard Code:3480
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.