Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part NoL8327
Order Code459914
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDESCO
Manufacturer Part NoL8327
Order Code459914
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
ESD Storage TypeTube
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Alternatives for L8327
1 Product Found
Technical Specifications
ESD Storage Type
Tube
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005