Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVERO
Manufacturer Part No114-52008L
Order Code1277439
Technical Datasheet
Rack U Height3U
Enclosure MaterialSteel
Cabinet Style-
External Height - Metric133.35mm
External Width - Metric143.7mm
External Depth - Metric160mm
External Height - Imperial5.25"
External Width - Imperial5.66"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 114-52008L is an Eurocard Case designed by four corner mouldings forms the basis of the construction. The mouldings also allow the LBX front panels to be either captured in a slot or fixed using screws provided. Both the top and base panels include 6.3mm spade terminals which provide for earth continuity within the enclosure. It is provided with nonslip self-adhesive feet. This attractive and versatile housing offers unique range of facilities for mounting standard Eurocards horizontally.
- Zintec steel chassis plate
Applications
Industrial
Technical Specifications
Rack U Height
3U
Cabinet Style
-
External Width - Metric
143.7mm
External Height - Imperial
5.25"
External Depth - Imperial
6.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Height - Metric
133.35mm
External Depth - Metric
160mm
External Width - Imperial
5.66"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.682