Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVERO
Manufacturer Part No503-232947K
Order Code1277463
Technical Datasheet
Rack U Height2U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric88.9mm
External Width - Metric436mm
External Depth - Metric250mm
External Height - Imperial3.54"
External Width - Imperial17.17"
External Depth - Imperial9.84"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
2U
Cabinet Style
Rack Mount
External Width - Metric
436mm
External Height - Imperial
3.54"
External Depth - Imperial
9.84"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Height - Metric
88.9mm
External Depth - Metric
250mm
External Width - Imperial
17.17"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2