Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No2218D-10
Order Code1517536
Technical Datasheet
Connector Type ADVI-I Plug
Connector Type BDVI-D Socket
Jacket ColourWhite
Product Range-
Technical Specifications
Connector Type A
DVI-I Plug
Jacket Colour
White
Connector Type B
DVI-D Socket
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14