Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No2257-5
Order Code1525848
Technical Datasheet
Connector Type ADVI-I Plug
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
DVI-I Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.492