Print Page
WEC6R0 255QG I.
Supercapacitor, 2.5 F, 6 V, PC Pin, -10%, +30%, 5.5 mm, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVINATECH
Manufacturer Part NoWEC6R0 255QG I.
Order Code2846643
Product RangeEDLC 2-Serial Module Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.299.280 |
5+ | Rs.285.880 |
10+ | Rs.257.960 |
25+ | Rs.244.560 |
50+ | Rs.230.040 |
200+ | Rs.219.990 |
1000+ | Rs.214.410 |
2000+ | Rs.212.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.299.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVINATECH
Manufacturer Part NoWEC6R0 255QG I.
Order Code2846643
Product RangeEDLC 2-Serial Module Series
Technical Datasheet
Capacitance2.5F
Voltage(DC)6V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing5.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.165ohm
Product Diameter-
Product Length21mm
Product Width10.5mm
Product Height21mm
Product RangeEDLC 2-Serial Module Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
2.5F
Capacitor Terminals
PC Pin
Lead Spacing
5.5mm
Capacitor Case / Package
Radial Leaded
ESR
0.165ohm
Product Length
21mm
Product Height
21mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
10.5mm
Product Range
EDLC 2-Serial Module Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047