Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No4670
Order Code1683908
Product RangeVISATON Speaker Grilles
Also Known AsGTIN UPC EAN: 4007540047706
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISATON
Manufacturer Part No4670
Order Code1683908
Product RangeVISATON Speaker Grilles
Also Known AsGTIN UPC EAN: 4007540047706
Technical Datasheet
Accessory TypeSpeaker grille
For Use WithVisaton 4" Speakers
Product RangeVISATON Speaker Grilles
SVHCNo SVHC (21-Jan-2025)
Product Overview
Protective grille made of black painted metal. Decoration ring is made of plastics with chrome surface (high glossy).
- Suitable for: FR10 4 OHM, FR10 8 OHM, FX10 4 OHM, PX10 4 OHM, R10 S 4 OHM, R10 S 8 OHM, R10 SC 4 OHM, R10 SC 8 OHM
- Dimensions (HxWxD): 134x134x14mm
- Material: Metal
Applications
Audio
Technical Specifications
Accessory Type
Speaker grille
Product Range
VISATON Speaker Grilles
For Use With
Visaton 4" Speakers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41