Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      S102C 250R00 0.01%

                      METAL FOIL RESISTOR

                      VPG FOIL RESISTORS S102C 250R00 0.01%
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoS102C 250R00 0.01%
                      Order Code1652668
                      Product RangeS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoS102C 250R00 0.01%
                      Order Code1652668
                      Product RangeS Series
                      Technical Datasheet

                      Data Sheet

                      Resistance250ohm
                      Product RangeS Series
                      Power Rating600mW
                      Resistance Tolerance± 0.01%
                      Resistor Case / PackageRadial Leaded
                      Voltage Rating300V
                      Resistor TechnologyMetal Foil
                      Temperature Coefficient± 4.5ppm/°C
                      Resistor TypeHigh Precision
                      Product Diameter-
                      Product Length7.62mm
                      Product Width2.67mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (17-Dec-2014)

                      Alternatives for S102C 250R00 0.01%

                      1 Product Found

                      Product Overview

                      The S102C 250R00 0.01% is a 250Ω 600mW through-hole mounting high precision Foil Resistor with Bulk Metal® foil (BMF) technology outperforms all other resistor technologies for applications that require high precision and high stability. The S series resistor is virtually insensitive to destabilizing factors. The resistor element is a solid alloy that displays the desirable bulk properties of its parent material and thus it is inherently stable and noise free. Bulk Metal® S series resistor is the modern generation of precision resistor. The standard design of this resistor provides an unique combination of characteristics found in no other single resistor.

                      • Electrostatic discharge up to 25000V
                      • Non-inductive and non-capacitive design
                      • Non hot spot design
                      • Lead terminal finish
                      • Rise time - 1ns effectively no ringing
                      • <lt/>0.08µH Typical low inductance

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device.

                      Technical Specifications

                      Resistance

                      250ohm

                      Power Rating

                      600mW

                      Resistor Case / Package

                      Radial Leaded

                      Resistor Technology

                      Metal Foil

                      Resistor Type

                      High Precision

                      Product Length

                      7.62mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      S Series

                      Resistance Tolerance

                      ± 0.01%

                      Voltage Rating

                      300V

                      Temperature Coefficient

                      ± 4.5ppm/°C

                      Product Diameter

                      -

                      Product Width

                      2.67mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Israel
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.46
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.