Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      Y1169250R000T9R

                      SMD Chip Resistor, 250 ohm, ± 0.01%, 600 mW, 2917 [7343 Metric], Metal Foil, Precision

                      VPG FOIL RESISTORS Y1169250R000T9R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY1169250R000T9R
                      Order Code1203374
                      Product RangeSMR3D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY1169250R000T9R
                      Order Code1203374
                      Product RangeSMR3D Series
                      Technical Datasheet

                      Data Sheet

                      Resistance250ohm
                      Resistance Tolerance± 0.01%
                      Power Rating600mW
                      Resistor Case / Package2917 [7343 Metric]
                      Resistor TechnologyMetal Foil
                      Resistor TypePrecision
                      Product RangeSMR3D Series
                      Temperature Coefficient± 5ppm/°C
                      Voltage Rating300V
                      Product Length7.29mm
                      Product Width4.32mm
                      Operating Temperature Min-65°C
                      Operating Temperature Max125°C
                      QualificationMIL-PRF-55182
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The SMR3D series surface-mount Chip Resistor offering all the elements of precision. It utilizes the Bulk Metal® Foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable product affords similar performance to the time tested S series moulded through-hole product. The flexible terminations of this product also reduce stress transference from the PCB to the resistor. Voltage division with tight tracking <lt/>3ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.

                      • Low TCR
                      • Tight tolerance
                      • Long term stability
                      • Low noise
                      • Low thermal EMF
                      • Non-measurable voltage coefficient
                      • Non hot spot design
                      • Non inductive, non-capacitive design
                      • Tolerance to ±0.01%
                      • Electrostatic discharge (ESD) above 25000V
                      • ±0.005% Load life stability (70°C, 2000hrs at rated power)
                      • 5Ω to 80kΩ Resistance range
                      • Power rating to 600mW @ 70°C
                      • -40dB Current noise
                      • <lt/>0.1ppm/V Voltage coefficient
                      • <lt/>0.08µH Non inductive

                      Technical Specifications

                      Resistance

                      250ohm

                      Power Rating

                      600mW

                      Resistor Technology

                      Metal Foil

                      Product Range

                      SMR3D Series

                      Voltage Rating

                      300V

                      Product Width

                      4.32mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Resistance Tolerance

                      ± 0.01%

                      Resistor Case / Package

                      2917 [7343 Metric]

                      Resistor Type

                      Precision

                      Temperature Coefficient

                      ± 5ppm/°C

                      Product Length

                      7.29mm

                      Operating Temperature Min

                      -65°C

                      Qualification

                      MIL-PRF-55182

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Israel
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0018
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.