Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY116975K0000T0R
Order Code2136578
Product RangeSMR3D Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY116975K0000T0R
Order Code2136578
Product RangeSMR3D Series
Technical Datasheet
Resistance75kohm
Resistance Tolerance± 0.01%
Power Rating400mW
Resistor Case / Package2917 [7343 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeSMR3D Series
Temperature Coefficient± 5ppm/°C
Voltage Rating180V
Product Length7.29mm
Product Width4.32mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationMIL-PRF-55182
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
75kohm
Power Rating
400mW
Resistor Technology
Metal Foil
Product Range
SMR3D Series
Voltage Rating
180V
Product Width
4.32mm
Operating Temperature Max
175°C
SVHC
No SVHC (17-Dec-2014)
Resistance Tolerance
± 0.01%
Resistor Case / Package
2917 [7343 Metric]
Resistor Type
Precision
Temperature Coefficient
± 5ppm/°C
Product Length
7.29mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55182
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006