Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Fixed Precision Resistor Networks
                      Print Page

                      Y1485V0001AT9R

                      Resistor Network, 10 kohm, DSM Series, 10 kohm, 2 Elements, Voltage Divider, SMD

                      VPG FOIL RESISTORS Y1485V0001AT9R
                      VPG FOIL RESISTORS Y1485V0001AT9R
                      VPG FOIL RESISTORS Y1485V0001AT9R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY1485V0001AT9R
                      Order Code1109014
                      Product RangeDSM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      No Longer Stocked

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY1485V0001AT9R
                      Order Code1109014
                      Product RangeDSM Series
                      Technical Datasheet

                      Data Sheet

                      Resistance R110kohm
                      Product RangeDSM Series
                      Resistance R210kohm
                      No. of Elements2Elements
                      Network Circuit TypeVoltage Divider
                      Resistor Case / PackageSMD
                      No. of Pins3Pins
                      Power Rating per Resistor50mW
                      Absolute Resistance Tolerance± 0.05%
                      Absolute TCR± 5ppm/°C
                      Automotive Qualification Standard-

                      Product Overview

                      The DSM series surface-mount Fixed Network Resistor with Bulk Metal® foil technology out-performs all other resistor technologies available today for applications that require high precision and high stability. This technology has been invented, patented and pioneered by Vishay and the products based on this technology are the most suitable for a wide range of applications. BMF technology allows producing customer oriented products designed to satisfy challenging and specific technical requirements. The electrical specification of this integrated construction offers improved performance and better real estate utilization over discrete resistors and matched pairs.

                      • Low TCR (both absolute and tracking)
                      • Excellent load life stability
                      • Tight tolerance
                      • Excellent ratio stability
                      • Low thermal EMF and low current noise
                      • Non-inductive/capacitive design
                      • Non hot spot design
                      • Silver-coated copper alloy terminals
                      • 1ns Rise time without ringing
                      • 0.05µV/°C Thermal EMF
                      • -40dB Current Noise
                      • 1:200 Large variety of resistance ratios
                      • <lt/>0.08µH Non-inductive

                      Technical Specifications

                      Resistance R1

                      10kohm

                      Resistance R2

                      10kohm

                      Network Circuit Type

                      Voltage Divider

                      No. of Pins

                      3Pins

                      Absolute Resistance Tolerance

                      ± 0.05%

                      Automotive Qualification Standard

                      -

                      Product Range

                      DSM Series

                      No. of Elements

                      2Elements

                      Resistor Case / Package

                      SMD

                      Power Rating per Resistor

                      50mW

                      Absolute TCR

                      ± 5ppm/°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Israel
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.