Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCPT1200..
Order Code1612490
Technical Datasheet
Gap Width2mm
Aperture Width0.3mm
Forward Current If25mA
Reverse Voltage Vr5V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Gap Width
2mm
Forward Current If
25mA
Forward Voltage
1.2V
Sensor Mounting
SMD
Operating Temperature Max
85°C
Aperture Width
0.3mm
Reverse Voltage Vr
5V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001