Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No601HE1000B01
Order Code1517319
Product Range601 HE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part No601HE1000B01
Order Code1517319
Product Range601 HE Series
Technical Datasheet
Sensor TypeHall Effect
Shaft TypeSlotted End
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 1%
Supply Voltage5.5VDC
Supply Current16mA
Operating Temperature Min-45°C
Operating Temperature Max85°C
Product Range601 HE Series
Alternatives for 601HE1000B01
1 Product Found
Technical Specifications
Sensor Type
Hall Effect
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
16mA
Operating Temperature Max
85°C
Shaft Type
Slotted End
Electrical Angle
360°
Supply Voltage
5.5VDC
Operating Temperature Min
-45°C
Product Range
601 HE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03