Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Trimmer Potentiometers
                      Print Page

                      043P503

                      TRIMMER POTENTIOMETER, 50KOHM 20TURN THR

                      VISHAY 043P503
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part No043P503
                      Order Code1055458
                      Product Range43 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 30 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.404.430
                      5+Rs.372.440
                      10+Rs.340.450
                      25+Rs.317.270
                      50+Rs.294.090
                      200+Rs.270.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.404.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part No043P503
                      Order Code1055458
                      Product Range43 Series
                      Technical Datasheet

                      Data Sheet

                      Trimmer TypeMulti Turn
                      Product Range43 Series
                      Power Rating500mW
                      Temperature Coefficient± 100ppm/°C
                      Resistor Case / Package-
                      Product Length19mm
                      Qualification-

                      Technical Specifications

                      Trimmer Type

                      Multi Turn

                      Power Rating

                      500mW

                      Resistor Case / Package

                      -

                      Qualification

                      -

                      Product Range

                      43 Series

                      Temperature Coefficient

                      ± 100ppm/°C

                      Product Length

                      19mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85332919
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000907
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.