Print Page
201 In Stock
Need more?
201 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.267.070 |
10+ | Rs.224.810 |
100+ | Rs.201.920 |
500+ | Rs.179.020 |
1000+ | Rs.158.150 |
2000+ | Rs.154.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.267.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Trimmer Type
Multi Turn
Product Range
64 Series
Product Length
9.7mm
MSL
-
Potentiometer Mounting
Through Hole
Trimmer Shape / Size
3/8 Inch Square
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068