Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part No1N914-TAP
Order Code1469409
Product Range1N914
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max175°C
Diode Case StyleDO-35
No. of Pins2Pins
Diode MountingThrough Hole
Product Range1N914
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1N914-TAP
1 Product Found
Product Overview
The 1N914-TAP is a small Signal Diode for general purpose and fast switching applications.
- High reliability
- High conductance
- 100V Repetitive peak reverse voltage
- 53V RMS reverse voltage
- 500mW at 4mm/25°C Power dissipation
Applications
Power Management
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
1N914
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-35
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.41