Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No597D477X0004V2T
Order Code1565106
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part No597D477X0004V2T
Order Code1565106
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance470µF
Voltage(DC)4V
Capacitor Case / Package3017 [7543 Metric]
Capacitance Tolerance± 20%
Manufacturer Size CodeV
Failure Rate-
Ripple Current2.2A
Product Length7.6mm
Product Width4.4mm
Product Height2mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
3017 [7543 Metric]
Manufacturer Size Code
V
Ripple Current
2.2A
Product Width
4.4mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
7.6mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023