Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No615R150GAT10
Order Code4225436
Product Range615R Series
Technical Datasheet
23 In Stock
Need more?
23 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.724.970 |
2+ | Rs.678.860 |
3+ | Rs.632.750 |
5+ | Rs.586.640 |
10+ | Rs.540.530 |
20+ | Rs.529.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.724.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No615R150GAT10
Order Code4225436
Product Range615R Series
Technical Datasheet
Capacitance100pF
Voltage(DC)15kV
Capacitance Tolerance± 20%
Dielectric CharacteristicX5F
Lead Spacing19.1mm
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 20%
Lead Spacing
19.1mm
Product Range
615R Series
Operating Temperature Max
105°C
Voltage(DC)
15kV
Dielectric Characteristic
X5F
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008346