Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCTS601-1056
Order Code1213370
Technical Datasheet
Connector Type AMolex KK Connector
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric250mm
Cable Length - Imperial9.84"
Product Range-
Technical Specifications
Connector Type A
Molex KK Connector
No. of Positions
4 Positions
Cable Length - Imperial
9.84"
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004